Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.700 |
| 5+ | $37.420 |
| 10+ | $33.140 |
| 25+ | $30.310 |
| 50+ | $28.370 |
| 100+ | $28.110 |
| 250+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$41.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628DPR
Newark Part No.82K6504
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesFast Pulse
Sound Pressure Level (SPL)75dBA
Supply Voltage Max28V
Resonant Frequency1.9kHz
Operating Current Max23mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628DPR is a Piezo Transducer made of 6/6 nylon housing. It features medium sound level category and fast pulse mode of operation. It supports panel mounting.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Supply Voltage Max
28V
Operating Current Max
23mA
Product Range
SC Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
1.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability