Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.860 |
| 5+ | $75.300 |
| 10+ | $69.820 |
| 25+ | $64.800 |
| 50+ | $63.430 |
| 100+ | $59.780 |
Price for:Each
Minimum: 1
Multiple: 1
$79.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628CPNR
Newark Part No.82K6502
Product RangeSC Series
Transducer FunctionAlarm
Supply Voltage Min6VDC
TonesChime
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.9kHz
Supply Voltage Max28VDC
Operating Current Max16mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Chime
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Product Range
SC Series
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28VDC
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC628CPNR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate