Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.340 |
| 5+ | $23.160 |
| 10+ | $21.980 |
| 25+ | $19.760 |
| 50+ | $18.060 |
| 100+ | $17.670 |
| 250+ | $17.140 |
Price for:Each
Minimum: 1
Multiple: 1
$24.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC416Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08C2403
Product RangeSC Series
Technical Datasheet
Transducer Function-
TonesContinuous
Supply Voltage Min4V
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max16V
Operating Current Max14mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC416 is a Piezo Transducer made of 6/6 nylon housing. It features medium sound level category and continuous mode of operation. It supports panel mounting.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
-
Supply Voltage Min
4V
Resonant Frequency
2.9kHz
Operating Current Max
14mA
Product Range
SC Series
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
16V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC416
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

