Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.710 |
| 5+ | $105.020 |
| 10+ | $94.320 |
| 25+ | $90.980 |
| 50+ | $89.640 |
| 100+ | $87.630 |
Price for:Each
Minimum: 1
Multiple: 1
$109.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC250M
Newark Part No.06C0813
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Supply Voltage Max250V
Resonant Frequency2900Hz
Operating Current Max10mA
Sound Level Distance-
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
250V
Operating Current Max
10mA
Product Range
SC Series
Supply Voltage Min
60V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2900Hz
Sound Level Distance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

