Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.190 |
| 5+ | $44.910 |
| 10+ | $42.630 |
| 25+ | $38.310 |
| 50+ | $35.020 |
| 100+ | $34.250 |
| 250+ | $33.240 |
Price for:Each
Minimum: 1
Multiple: 1
$47.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110ECopy
Newark Part No.64F274
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min30V
TonesContinuous
Sound Pressure Level (SPL)78dBA
Supply Voltage Max120V
Resonant Frequency1.9kHz
Operating Current Max10mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
120V
Operating Current Max
10mA
Product Range
SC Series
Supply Voltage Min
30V
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
1.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC110E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

