Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBW12CLMSPPC
Newark Part No.46AM3704
Product RangeSBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 2+ | $44.660 |
| 100+ | $33.040 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBW12CLMSPPC
Newark Part No.46AM3704
Product RangeSBW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9V
Supply Voltage Max12V
TonesIntermittent, Slow Pulse
Sound Pressure Level (SPL)95dBA
Current Rating200mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangeSBW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SBW12CLMSPPC is a SBW series 45mm speaker alarm (cardiac) designed and tested to IEC60601-1-8 AMD2:2020.
- Sound level/mode: silence, loud/low priority, loud/medium priority, loud/slow pulse at 1PPS
- Loudness at 10cm: 85 to 95dB(A) typ at loud (slow pulse at 1PPS)
- Frequency range from 2500 ±300Hz
- Voltage rating is 9 to 12V DC
- Instantaneous peak current is 630mA
- Black ABS 777D plastic resin housing material
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
4kHz
Product Range
SBW Series
Supply Voltage Min
9V
Tones
Intermittent, Slow Pulse
Current Rating
200mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
