Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBT5LM0FLCopy
Newark Part No.66Y7285
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.050 |
| 5+ | $45.620 |
| 10+ | $39.190 |
| 25+ | $36.850 |
| 50+ | $34.340 |
| 100+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$52.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT5LM0FLCopy
Newark Part No.66Y7285
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3.3VDC
TonesContinuous
Sound Pressure Level (SPL)95dBA
Supply Voltage Max5VDC
Resonant Frequency4kHz
Operating Current Max35mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
5VDC
Operating Current Max
35mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
3.3VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
4kHz
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
