Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBT12MMPPC
Newark Part No.66Y7269
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
| 5+ | $33.750 |
| 10+ | $33.600 |
| 25+ | $33.430 |
| 50+ | $33.270 |
| 100+ | $30.580 |
| 250+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT12MMPPC
Newark Part No.66Y7269
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
TonesPulse
Sound Pressure Level (SPL)95dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Operating Current Max20mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Pulse
Supply Voltage Max
12VDC
Operating Current Max
20mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
4kHz
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
