Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSBM428R
Newark Part No.82K6449
Product RangeSBM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
| 5+ | $20.190 |
| 10+ | $19.470 |
| 25+ | $18.560 |
| 50+ | $17.890 |
| 100+ | $17.630 |
| 250+ | $17.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBM428R
Newark Part No.82K6449
Product RangeSBM Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)78dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max16mA
Sound Level Distance609.6mm
Product RangeSBM Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Product Range
SBM Series
Supply Voltage Min
4V
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
28V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SBM428R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate