Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.920 |
| 25+ | $2.700 |
| 50+ | $2.530 |
| 100+ | $2.310 |
| 500+ | $2.220 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-3534FPQ
Newark Part No.48M3882
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)105dB
Supply Voltage Max28V
Resonant Frequency3.4kHz
Operating Current Max12mA
Sound Level Distance300mm
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PT-3534FPQ is a Buzzer Transducer made of ABS 757 plastic resin housing and tin plated brass leading pin. It features Hi/low tone.
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
28V
Operating Current Max
12mA
Product Range
PT Series
Supply Voltage Min
3V
Sound Pressure Level (SPL)
105dB
Resonant Frequency
3.4kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

