Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.270 |
| 500+ | $1.160 |
| 1000+ | $1.030 |
| 2500+ | $0.939 |
Price for:Each
Minimum: 100
Multiple: 1
$127.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-1245P-PQ
Newark Part No.48M3873
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)80dBA
Supply Voltage Max25V
Resonant Frequency4kHz
Operating Current Max1.5mA
Sound Level Distance100mm
Capacitance0.013µF
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
25V
Operating Current Max
1.5mA
Capacitance
0.013µF
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4kHz
Sound Level Distance
100mm
Product Range
PT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

