Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPSS-20N08SM-YTRQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK5618
Product RangePSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.380 |
| 1000+ | $4.950 |
| 1500+ | $4.850 |
| 2500+ | $4.750 |
| 5000+ | $4.650 |
| 12500+ | $4.550 |
| 25000+ | $4.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPSS-20N08SM-YTRQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK5618
Product RangePSS Series
Technical Datasheet
Driver Type-
Impedance8ohm
External Diameter - Metric-
Power Rating Nom800mW
External Width - Metric20mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial0.79"
Frequency Response Min850Hz
Frequency Response Max20kHz
Product RangePSS Series
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric4.5mm
External Length - Imperial0.79"
External Depth - Imperial0.18"
SVHCNo SVHC (23-Jan-2024)
Product Overview
PSS-20N08SM-YTRQ is a speaker.
- SMT (T and R) mounting, plastic frame material
- 8 ohms impedance, 0.8W rated power
- 1W maximum power, frequency rating from 850 to 20KHz
- Size is 0.78 x 0.78 x 0.177inch
- LCP plastic frame material, sm-co magnet
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Driver Type
-
External Diameter - Metric
-
External Width - Metric
20mm
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
-
Frequency Response Min
850Hz
Product Range
PSS Series
Power Rating Max
1W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
800mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.79"
Frequency Response Max
20kHz
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
