Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPSR23N50AK
Newark Part No.99AC8580
Product RangePSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.140 |
| 50+ | $5.750 |
| 100+ | $5.150 |
| 250+ | $4.940 |
| 500+ | $4.640 |
Price for:Each
Minimum: 25
Multiple: 1
$153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR23N50AK
Newark Part No.99AC8580
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS600mW
Impedance50ohm
External Diameter - Metric23mm
External Width - Metric-mm
Power Rating Nom600mW
Sensitivity (dB)96dB
Resonant Frequency500Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-"
Product Dimensions22mm x 4.1mm
Frequency Response Min500Hz
Frequency Range500Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Speaker MountingBare Mount
Product RangePSR Series
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.1mm
External Length - Imperial-
External Depth - Imperial0.161"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
600mW
External Diameter - Metric
23mm
Power Rating Nom
600mW
Resonant Frequency
500Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Miniature
Impedance
50ohm
External Width - Metric
-mm
Sensitivity (dB)
96dB
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
0.906"
Product Dimensions
22mm x 4.1mm
Frequency Range
500Hz to 10kHz
Frequency Response Max
10kHz
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
