Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPL-20A35EWQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $7.100 |
| 100+ | $6.190 |
| 250+ | $6.120 |
| 500+ | $6.000 |
| 1000+ | $5.880 |
| 2500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPL-20A35EWQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K7991
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Supply Voltage Max24V
Resonant Frequency3.5kHz
Operating Current Max10mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
24V
Operating Current Max
10mA
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.5kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PL-20A35EWQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
