Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.660 |
| 50+ | $14.410 |
| 100+ | $13.570 |
| 250+ | $13.460 |
| 500+ | $13.240 |
Price for:Each
Minimum: 25
Multiple: 1
$366.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-27A35EPDBQ
Newark Part No.41Y6512
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3VDC
Supply Voltage Max15VDC
TonesContinuous
Sound Pressure Level (SPL)95dB
Current Rating18A
Resonant Frequency3.5kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.5kHz
Product Range
-
Supply Voltage Min
3VDC
Tones
Continuous
Current Rating
18A
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
