Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.060 |
| 50+ | $6.800 |
| 100+ | $6.380 |
Price for:Each
Minimum: 25
Multiple: 1
$176.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-26N04W-06VQCopy
Newark Part No.41Y6509
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4VDC
TonesContinuous
Resonant Frequency400Hz
Supply Voltage Max8VDC
Sound Pressure Level (SPL)85dB
Current Rating30mA
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
8VDC
Current Rating
30mA
Product Range
-
Supply Voltage Min
4VDC
Resonant Frequency
400Hz
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Flanged
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
