Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.550 |
| 500+ | $4.200 |
| 1000+ | $3.780 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 100
Multiple: 1
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-21N31PQ
Newark Part No.89K7977
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min1.5VDC
Sound Pressure Level (SPL)80dB
Supply Voltage Max30VDC
Resonant Frequency3kHz
Transducer MountingThrough Hole
Operating Current Max12mA
Sound Level Distance30cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
1.5VDC
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Sound Level Distance
30cm
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Resonant Frequency
3kHz
Operating Current Max
12mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
