Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPK-20N38WQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89K7973
Your Part Number
561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.620 |
| 25+ | $4.220 |
| 50+ | $3.940 |
| 100+ | $3.920 |
| 500+ | $3.340 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-20N38WQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89K7973
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3.8kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max12mA
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-20N38WQ is a Piezo Transducer features constant tone. This transducer is constructed from black ABS 757 UL94HB plastic resin housing and accepts 28AWG leaded wire.
- -20 to 70°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
3.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28V
Operating Current Max
12mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
