Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPK-12N40PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K2236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $3.840 |
| 25+ | $3.590 |
| 50+ | $3.360 |
| 100+ | $3.250 |
| 500+ | $2.900 |
| 1000+ | $2.840 |
| 2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-12N40PQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K2236
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)83dB
Supply Voltage Max15V
Resonant Frequency4.1kHz
Operating Current Max5mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-12N40PQ is a Piezo Transducer made of ABS 777D plastic resin housing and tin plated brass leading pin. It features constant tone.
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
15V
Operating Current Max
5mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
83dB
Resonant Frequency
4.1kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
