Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-12N40PEDGQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41Y6502
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 25+ | $5.940 |
| 100+ | $5.220 |
| 250+ | $4.960 |
| 500+ | $4.770 |
| 1000+ | $4.570 |
| 2500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-12N40PEDGQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41Y6502
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)83dB
Resonant Frequency4.1kHz
Supply Voltage Max15VDC
Operating Current Max12mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3VDC
Resonant Frequency
4.1kHz
Operating Current Max
12mA
Drive Circuit
Internal
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
83dB
Supply Voltage Max
15VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
