Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPB-0940PW-03QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK5582
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.090 |
| 100+ | $0.950 |
| 250+ | $0.884 |
| 500+ | $0.818 |
| 1000+ | $0.738 |
| 2500+ | $0.707 |
| 5000+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPB-0940PW-03QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK5582
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2VAC
Resonant Frequency4kHz
Supply Voltage Max4VAC
Current Rating100mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PB-0940PW-03Q is an external drive-electromagnetic transducer.
- PC pins mounting
- 4000Hz frequency, 2 to 4VAC (Vp-p) operating voltage
- 85 to 85dBa typical loudness at 10cm
- 10mA maximum current at 24VDC
- Size is 0.354 x 0.165inch, 3VP-P rated voltage
- Constant tone/pulse rate, tin plated brass lead pins
- PPO plastic resin (black color) housing
- Operating temperature range from -20°C to +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2VAC
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
4kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
