Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS5GMHCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3941
Product RangeMSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $31.800 |
| 10+ | $27.360 |
| 25+ | $25.270 |
| 100+ | $21.730 |
| 500+ | $21.400 |
| 1000+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoMSS5GMHCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3941
Product RangeMSS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4.5VDC
Tones10 Beeps
Sound Pressure Level (SPL)90dBA
Resonant Frequency4kHz
Supply Voltage Max5.5VDC
Operating Current Max400mA
Sound Level Distance100mm
Product RangeMSS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
10 Beeps
Resonant Frequency
4kHz
Operating Current Max
400mA
Product Range
MSS Series
Supply Voltage Min
4.5VDC
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
5.5VDC
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
