Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoMSR320SR
Newark Part No.82K6406
Product RangeMSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $7.110 |
| 25+ | $6.430 |
| 50+ | $5.960 |
| 100+ | $5.550 |
| 250+ | $5.050 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSR320SR
Newark Part No.82K6406
Product RangeMSR Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max20V
Resonant Frequency3.4kHz
Operating Current Max16mA
Sound Level Distance609.6mm
Product RangeMSR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MSR320SR is a blue Alarm Speaker made of Valox housing features continuous mode of operation.
- Medium sound level category
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
20V
Operating Current Max
16mA
Product Range
MSR Series
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
3.4kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
