Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoMSR320RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82K6405
Product RangeMSR Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 25+ | $6.160 |
| 100+ | $5.230 |
| 250+ | $4.910 |
| 500+ | $4.730 |
| 1000+ | $4.640 |
| 2500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoMSR320RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82K6405
Product RangeMSR Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max20V
Resonant Frequency3.4kHz
Operating Current Max16mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeMSR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MSR320R is a pin-mount continuous-mode medium-sound blue Piezoelectric Alarm with tin-plated brass terminals and made of Valox. The Indicators-piezo series transducer operates at 3 to 20VDC voltage range and generates 73 to 86dBA loudness at 1ft.
- Circuitry operation
- -40 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
20V
Operating Current Max
16mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-20°C
Product Range
MSR Series
Technical Docs (1)
Alternatives for MSR320R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
