Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $74.150 |
| 10+ | $68.760 |
| 25+ | $63.810 |
| 50+ | $62.460 |
| 100+ | $58.870 |
Price for:Each
Minimum: 5
Multiple: 1
$370.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoLSC110N
Newark Part No.30C8819
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min30V
Sound Pressure Level (SPL)97dBA
Supply Voltage Max120V
Resonant Frequency2.9kHz
Operating Current Max63mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LSC110N is a black Piezo Transducer made of nylon 6/6 housing. It offers loud sound level and continuous LED blinking @ 2 ±1.5PPS mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
30V
Supply Voltage Max
120V
Operating Current Max
63mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
97dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability