Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.000 |
| 5+ | $123.900 |
| 10+ | $114.790 |
| 25+ | $110.290 |
| 50+ | $103.330 |
| 100+ | $98.810 |
Price for:Each
Minimum: 1
Multiple: 1
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJTC028-R-CS
Newark Part No.16AM7526
Product RangeJT Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter-
Product RangeJT Series
IP / NEMA RatingNEMA 12
Power Rating-
External Height15.2"
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
NEMA 12
External Height
15.2"
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Product Range
JT Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability