Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.410 |
Price for:Each
Minimum: 1
Multiple: 1
$218.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJT120-R-CSL
Newark Part No.80Y3222
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
TonesMultiple
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Red
Supply Voltage VDC
-
Tones
Multiple
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate