Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.95 |
| 5+ | $164.79 |
| 10+ | $150.69 |
| 25+ | $146.28 |
| 50+ | $144.52 |
| 100+ | $141.87 |
Price for:Each
Minimum: 1
Multiple: 1
$170.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJT120-R-CD
Newark Part No.80Y3219
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
Tones-
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate