Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $272.910 |
| 5+ | $272.910 |
| 10+ | $272.900 |
Price for:Each
Minimum: 1
Multiple: 1
$272.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJT028-RYGBC-CDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80Y3211
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Transparent, Yellow
Supply Voltage VAC28V
Supply Voltage VDC28V
Visual Signal TypeContinuous
Tones-
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Part Number JT028-RYGBC-CD is a 28 Vac/dc, CuL approved, complete Stacklight with five stacks (Red, Yellow, Green, Blue, & Clear) that is directly mounted to the machine (i.e. no pole). The translucent triangle shaped lens illuminates with a uniform 360 degee brillant light eliminating bright spots or light flares. This is Mallory's 60 mm Stacklight series, is NEMA 12/IP-52 rated, and suitable for industrial control applications. Each Stacklight is individually packed and comes with installation instructions.
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
28V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Blue, Green, Red, Transparent, Yellow
Supply Voltage VDC
28V
Tones
-
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

