Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-RYG-DLCT1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4736
Product RangeJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.920 |
| 5+ | $130.640 |
| 10+ | $130.360 |
| 25+ | $130.150 |
| 50+ | $129.930 |
| 100+ | $129.720 |
Price for:Each
Minimum: 1
Multiple: 1
$130.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-RYG-DLCT1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4736
Product RangeJR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeContinuous
TonesContinuous
Sound Pressure Level (SPL)85dB
Lens Diameter30mm
External Height1.234"
Connection TypeWire Leaded
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeJR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Continuous
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VDC
12V
Visual Signal Type
Continuous
Sound Pressure Level (SPL)
85dB
External Height
1.234"
Operating Temperature Min
-30°C
Product Range
JR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
