Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.320 |
| 5+ | $100.000 |
| 10+ | $98.680 |
| 25+ | $97.690 |
| 50+ | $96.690 |
| 100+ | $95.700 |
Price for:Each
Minimum: 1
Multiple: 1
$101.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-RYG-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AH4734
Product RangeJR Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeContinuous
Lens Diameter30mm
Product RangeJR Series
Power Rating-
External Height1.234"
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
12V
Lens Diameter
30mm
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
JR Series
External Height
1.234"
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

