Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-R-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4718
Product RangeJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.490 |
| 5+ | $63.830 |
| 10+ | $58.160 |
| 25+ | $57.930 |
| 50+ | $57.700 |
| 100+ | $57.470 |
| 250+ | $56.320 |
Price for:Each
Minimum: 1
Multiple: 1
$69.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoJR16-R-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AH4718
Product RangeJR Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeContinuous
Lens Diameter30mm
Product RangeJR Series
IP / NEMA RatingNEMA 12
Power Rating-
External Height0.524"
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
30mm
IP / NEMA Rating
NEMA 12
External Height
0.524"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
JR Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
