Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoFL1M-8FW-1-D-ERG12V
Newark Part No.07AM6944
Product RangeFL1M-8FW-1-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 100+ | $7.530 |
| 250+ | $6.900 |
| 500+ | $6.410 |
| 1000+ | $6.030 |
Price for:Each
Minimum: 35
Multiple: 35
$322.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-8FW-1-D-ERG12V
Newark Part No.07AM6944
Product RangeFL1M-8FW-1-D Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 10cd, G 10cd
IP / NEMA RatingIP65
Product RangeFL1M-8FW-1-D Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 10cd, G 10cd
Product Range
FL1M-8FW-1-D Series
Mounting Hole Dia
8mm
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate