Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-12CA-1-Y24V
Newark Part No.99AC2263
Product RangeFL1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.940 |
| 50+ | $7.450 |
| 100+ | $6.680 |
| 250+ | $6.410 |
| 500+ | $6.030 |
Price for:Each
Minimum: 35
Multiple: 35
$277.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-12CA-1-Y24V
Newark Part No.99AC2263
Product RangeFL1M Series
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
