Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 1000+ | $3.020 |
| 2500+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$2,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1427M-03TRQCopy
Newark Part No.97AK5579
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VAC
Supply Voltage Max4.5VAC
Resonant Frequency2.731kHz
Current Rating70mA
Sound Pressure Level (SPL)89dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AST1427M-03TRQ is an external drive-electromagnetic transducer.
- SMT (T and R) mounting, 2731Hz frequency
- 3 to 4.5VAC (Vp-p) voltage rating
- 89 to 89dBa typical loudness at 10cm
- 70mA maximum current
- Size is 0.433 x 0.551 x 0.118inch
- 5Vpp rated voltage, 18 ohm impedance
- LCP plastic resin (black color) housing, SMD connection
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VAC
Resonant Frequency
2.731kHz
Sound Pressure Level (SPL)
89dB
Product Range
-
Tones
-
Supply Voltage Max
4.5VAC
Current Rating
70mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
