Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoAST1341MCQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52AH8454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.030 |
| 25+ | $2.890 |
| 50+ | $2.590 |
| 100+ | $2.470 |
| 500+ | $1.960 |
| 1000+ | $1.810 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoAST1341MCQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52AH8454
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min1VAC
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max25VAC
Resonant Frequency4.1kHz
Current Rating8mA
Transducer MountingSMD
Drive CircuitExternal
Capacitance0.016µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
25VAC
Current Rating
8mA
Drive Circuit
External
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1VAC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.1kHz
Transducer Mounting
SMD
Capacitance
0.016µF
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
