Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0827MW-03AQCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.670 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.370 |
| 1000+ | $1.150 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0827MW-03AQCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8447
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min2VAC
Supply Voltage Max4VAC
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)85dB
Current Rating80mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
2VAC
Resonant Frequency
2.731kHz
Current Rating
80mA
Product Range
-
Tones
Continuous
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
85dB
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
