Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoAST0540MW-3.6QCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8444
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.450 |
| 25+ | $3.420 |
| 50+ | $3.240 |
| 100+ | $2.640 |
| 500+ | $2.250 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0540MW-3.6QCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH8444
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2VAC
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max4VAC
Sound Pressure Level (SPL)80dB
Current Rating110mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
4VAC
Current Rating
110mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
2VAC
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
80dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
