Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoASI301TRQCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel89M5099
Cut Tape09P8600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $3.230 | $807.50 |
| Total Price | $807.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $3.230 |
| 500+ | $3.170 |
| 750+ | $3.100 |
| 1250+ | $3.040 |
| 2500+ | $2.970 |
| 6250+ | $2.910 |
| 12500+ | $2.840 |
| 25000+ | $2.780 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.560 |
| 750+ | $3.410 |
| 1250+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoASI301TRQCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel89M5099
Cut Tape09P8600
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4V
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max7V
Current Rating30mA
Sound Pressure Level (SPL)90dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
7V
Sound Pressure Level (SPL)
90dB
Product Range
-
Supply Voltage Min
4V
Resonant Frequency
2.4kHz
Current Rating
30mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
