Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoZA016SDFP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T7462
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.020 |
| 25+ | $61.350 |
| 50+ | $58.530 |
| 100+ | $55.300 |
Price for:Each
Minimum: 1
Multiple: 1
$69.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoZA016SDFP1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T7462
Product RangeZA Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6VDC
Supply Voltage Max16VDC
TonesFast Pulse
Sound Pressure Level (SPL)75dBA
Current Rating40mA
Resonant Frequency3.3kHz
Product RangeZA Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
3.3kHz
SVHC
To Be Advised
Supply Voltage Min
6VDC
Tones
Fast Pulse
Current Rating
40mA
Product Range
ZA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
