Print Page
Image is for illustrative purposes only. Please refer to product description.

338 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3273/9
Newark Part No.48Y8152
Technical Datasheet
Safety Category-
Glove StyleDisposable
Glove SizeM
Glove ColourBlue
Glove MaterialNitrile
Product Range-
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
- M size industrial grade blue nitrile disposable glove
- 4mil powder-free glove
- Ambidextrous fit
- Non-sterile
- Single use
- Textured finger tips for added grip
- Rolled cuff
- FFDCA and USDA compliant
- 100 gloves per box
Technical Specifications
Safety Category
-
Glove Size
M
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Disposable
Glove Colour
Blue
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
