Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No3245/S
Newark Part No.68AK1488
Product Range3245 Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3245/S
Newark Part No.68AK1488
Product Range3245 Series
Technical Datasheet
Safety Category-
Glove StyleDiamond Grip
Glove SizeS
Glove ColourGreen
Glove MaterialNitrile
Product Range3245 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
- 15 MIL premium green nitrile 12inch flock lined glove with diamond grip pattern
- Slip on cuff, hand protection
- Flock lined for added chemical protection, snag, puncture and abrasion resistance
- Chemical resistant, waterproof
- FDA 21 CFR 177.2600 certified
- S in size
Technical Specifications
Safety Category
-
Glove Size
S
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Diamond Grip
Glove Colour
Green
Product Range
3245 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
