Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No3237AL/S
Newark Part No.83AH8950
Product RangeSUPERDEX 3237AL Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.870 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$91.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3237AL/S
Newark Part No.83AH8950
Product RangeSUPERDEX 3237AL Series
Technical Datasheet
Safety CategoryEN388:3142, EN407
Glove StyleDipped
Glove SizeS
Glove ColourBlack, Red
Glove MaterialNylon (Polyamide)
Product RangeSUPERDEX 3237AL Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
EN388:3142, EN407
Glove Size
S
Glove Material
Nylon (Polyamide)
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Red
Product Range
SUPERDEX 3237AL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate