Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No31-1365/X1
Newark Part No.50AH0658
Product Range31-1365 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.990 | $5.580 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No31-1365/X1
Newark Part No.50AH0658
Product Range31-1365 Series
Technical Datasheet
Safety CategoryANSI A4, EN388
Glove StyleKnit Wrist
Glove SizeXL
Glove ColourBlack
Glove MaterialKevlar
Product Range31-1365 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A4, EN388
Glove Size
XL
Glove Material
Kevlar
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Black
Product Range
31-1365 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
