Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No31-1365/MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50AH0655
Product Range31-1365 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No31-1365/MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50AH0655
Product Range31-1365 Series
Technical Datasheet
Safety CategoryANSI A4, EN388
Glove StyleKnit Wrist
Glove SizeM
Glove ColourBlack
Glove MaterialKevlar
Product Range31-1365 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A4, EN388
Glove Size
M
Glove Material
Kevlar
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Black
Product Range
31-1365 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
