Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No30-1000/L
Newark Part No.13AJ1952
Product Range30-1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.360 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$60.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No30-1000/L
Newark Part No.13AJ1952
Product Range30-1000 Series
Technical Datasheet
Safety CategoryANSI A1, EN 388: 4131A
Glove StyleKnit Wrist
Glove SizeL
Glove ColourBlack, Grey
Glove MaterialNylon (Polyamide) / Spandex
Product Range30-1000 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A1, EN 388: 4131A
Glove Size
L
Glove Material
Nylon (Polyamide) / Spandex
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Black, Grey
Product Range
30-1000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate