Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V15%Copy
Newark Part No.23M6362
Product RangeGFC Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.170 |
| 10+ | $125.560 |
| 25+ | $120.880 |
| 50+ | $115.790 |
| 100+ | $106.580 |
| 250+ | $93.870 |
Price for:Each
Minimum: 1
Multiple: 1
$145.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V15%Copy
Newark Part No.23M6362
Product RangeGFC Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleIntermittent
Holding Force25N
Coil Voltage24VDC
Coil Resistance-
Coil Power Continuous36W
Coil TerminationWire Leaded
Product RangeGFC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
24VDC
Coil Power Continuous
36W
Product Range
GFC Series
Solenoid Operation
Push or Pull
Holding Force
25N
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for GFCX030X00E13,24V15%
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
