Print Page
MX30LF4G18AC-TI
FLASH MEMORY, 4GBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACRONIX |
|---|---|
| Manufacturer Part No | MX30LF4G18AC-TICopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 07AH6794 |
| Product Range | 3V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 10+ | $40.580 |
| 100+ | $37.390 |
| 500+ | $36.440 |
| 1000+ | $35.710 |
| 2500+ | $34.980 |
| 10000+ | $34.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACRONIX |
|---|---|
| Manufacturer Part No | MX30LF4G18AC-TICopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 07AH6794 |
| Product Range | 3V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | SLC NAND |
| Memory Density | 4Gbit |
| Memory Size | 4Gbit |
| Memory Configuration | 512M x 8bit |
| Flash Memory Configuration | 512M x 8bit |
| IC Interface Type | Parallel |
| Interfaces | Parallel |
| IC Case / Package | TSOP |
| Memory Case Style | TSOP |
| No. of Pins | 48Pins |
| Clock Frequency Max | - |
| Clock Frequency | - |
| Access Time | 16ns |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Parallel NOR Flash Memories |
| SVHC | To Be Advised |
Technical Specifications
| Flash Memory Type | SLC NAND |
|---|---|
| Memory Size | 4Gbit |
| Flash Memory Configuration | 512M x 8bit |
| Interfaces | Parallel |
| Memory Case Style | TSOP |
| Clock Frequency Max | - |
| Access Time | 16ns |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Density | 4Gbit |
|---|---|
| Memory Configuration | 512M x 8bit |
| IC Interface Type | Parallel |
| IC Case / Package | TSOP |
| No. of Pins | 48Pins |
| Clock Frequency | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Product Range | 3V Parallel NOR Flash Memories |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |