Print Page
MX25R6435FZAIH0
FLASH MEMORY, 64MBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX25R6435FZAIH0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07AH6756
Product Range3V Serial NOR Flash Memories
Your Part Number
8 In Stock
490 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.370 |
| 100+ | $2.190 |
| 500+ | $2.070 |
| 1000+ | $2.020 |
| 2500+ | $1.990 |
| 5000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25R6435FZAIH0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07AH6756
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Flash Memory Configuration8M x 8bit
Memory Configuration8M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageUSON
Memory Case StyleUSON
No. of Pins8Pins
Clock Frequency80MHz
Clock Frequency Max80MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Memory Configuration
8M x 8bit
Interfaces
SPI
Memory Case Style
USON
Clock Frequency
80MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
64Mbit
Flash Memory Configuration
8M x 8bit
IC Interface Type
SPI
IC Case / Package
USON
No. of Pins
8Pins
Clock Frequency Max
80MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate