Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVAKP024D
Newark Part No.43K4407
Product RangeVAKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVAKP024D
Newark Part No.43K4407
Product RangeVAKP Series
Technical Datasheet
Product RangeVAKP Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Supply Voltage Max24VDC
Power Consumption3VA
Approvals & StandardsCE, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VAKP024D is a Voltage Monitor Relay with DPDT contacts. This VA-series relay designed to operate when the operating voltage reaches a pre-set value and drop-out when the operating voltage drops to a level below pre-set value. LED indicates output relay status, socket mount and quick-connect terminals.
- Compact plug-in case utilizing industry standard 8 pin octal socket
- Red steady when relay is energized, green when relay is off LED indication
- 16 to 26VDC Drop-out voltage
- 100000 operations Electrical life
- -28 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
VAKP Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Power Consumption
3VA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
24VDC
Approvals & Standards
CE, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
